Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Network, DIP

C

Resistor Thick Film Net 120 Ohm 2% 1.92 Watt ±100PPM °C Isolated 16 Pin DIP Pin through Hole Tube

View MDP1603120RGD04: MDP 03 DIP Resistor Networks 120 Ohms

MDP1603120RGD04: MDP 03 DIP Resistor Networks 120 Ohms

View Larger Image
Image is representative only
Dale/Vishay
Jameco Part no. 856095
Manufacturer DALE/VISHAY
Manufacturer no. MDP1603120RGD04
Catalog 142 , page 40
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
500+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

DIP Resistor Networks

Features

  • 120 ohms
  • Maximum operating voltage: 100V
  • Temperature coefficient:± 100ppm/deg C
  • Operating temperature: -55deg C to +125deg C
  • Insulation res.: 10,000 Mohm min.



    Report a problem
    Suggest a product
  • Specification Value
    FamilyMDP 03
    Temperature Coefficient±100ppm/°C
    Terminal Pitch2.54mm
    Termination StylePin
    Tolerance2
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingTube
    Case StyleMolded
    Package TypeDIP
    TypeNetwork
    Specification Value
    Package/CaseDIP
    Product Depth7.87mm
    Product Height3.81mm
    Product Length21.59mm
    Product TypeResistor Networks and Arrays
    Circuit DesignatorISOLATED
    Number of Resistors8
    Number of Terminals16
    Power Rating1.92W
    Power Rating per Resistor0.25
    Resistance Value120


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Resistor Thick Film Net 220 Ohm 2% 1.93 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole Tube

    Buy Now  $0.59


    16 Pin 125 mWatt 330 Ohm 2% Bussed Resistor Network

    Buy Now  $0.59


    16 Pin 125 mWatt 470 Ohm 2% Isolated Resistor Network

    Buy Now  $0.59

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.