Resistor Thick Film Net 1k Ohm 2% 3/4 Watt ±100ppm °C BUS 6-Pin SIP Pin Through Hole

$0.49 ea


  • Part no.: 856600
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: 4306R-101-102
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
35+ $0.49
175+ $0.43
350+ $0.39
NOTE:
  • • Order in multiples of 35
Resistor Thick Film Network 1K Ohm 2% 0.75W (3/4W) ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Family4300R
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Case StyleMolded
Package TypeSIP
TypeNetwork
Package/CaseSIP
Product Depth2.16mm
Product Height4.95mm
Product Length14.83mm
Product TypeResistor Networks and Arrays
Circuit DesignatorBUS
Number of Resistors5
Number of Terminals6
Power Rating3/4W
Power Rating per Resistor1/5W
Resistance Value1KOhm
TechnologyThick Film


Report a problem
Suggest a product