Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Communication >> UARTs

UART 2 Channel 8 Byte Fifo 5 Volt 44 Pin Pqfp

View SC26C92C1B,557: UART SC26C92C1B 557 Dual CMOS UA RT (Communication)

SC26C92C1B,557: UART SC26C92C1B 557 Dual CMOS UA RT (Communication)


Image is representative only
Philips Semi
Jameco Part no. 856626
Manufacturer PHILIPS SEMI
Manufacturer no. SC26C92C1B,557
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 27
Pricing & Availability

$7.65

# of Unit Price
480+ $7.65
2400+ $7.05
4800+ $6.39
NOTE:
  • • Order in multiples of 480
  • Availability:Ship  11 Wks ARO 

 Add to cart




IC,SC26C92C1B,557,DUAL CMOS UA
RT

Report a problem
Suggest a product
Specification Value
FamilySC26C92
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count44
Supplier_PackagePQFP
Product Width10mm
Maximum Data Rate0.2304MBd
Specification Value
Product Height1.75mm
Product Length10mm
Product TypeUART
Maximum Supply Current10mA
Number of Channels per Chip2
Receive FIFO8Byte
Transmit FIFO8Byte
Transmitter and Receiver FIFO CounterNo
Minimum Operating Supply Voltage4.5V


Report a problem
Suggest a product

RELATED PRODUCTS

UART 1 Channel 16 BYTE Fifo 3.3 Volt 5 Volt 40-Pin PDIP

Buy Now  $3.95


IC UART 6402 5V DIP 40

Buy Now  $5.95


Copyright ©2002 - 2015 Jameco. All Rights Reserved.