Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Network, SIP

Resistor Thick Film Net 220 Ohm-330 Ohm 2% 1.25 Watt ±100PPM °C Term 10 Pin SIP Pin through Hole

View 4310R-104-221/331: 4300R Resistor Molded SIP 10PIN Dual 220/330 2% Low Bulk 220OHM/330OHM

4310R-104-221/331: 4300R Resistor Molded SIP 10PIN Dual 220/330 2% Low Bulk 220OHM/330OHM

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 857565
Manufacturer BOURNS, INC.
Manufacturer no. 4310R-104-221/331
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.69

# of Unit Price
20+ $0.69
100+ $0.61
200+ $0.55
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  3 Days ARO 

 Add to cart

RESISTOR MOLDED SIP,10PIN,DUAL,220/330, 2%,LOW,BULK


MOLDED SIP,10PIN,DUAL,220/330,
2%,LOW,BULK

Report a problem
Suggest a product
Specification Value
Family4300R
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Case StyleMolded
Package TypeSIP
TypeNetwork
Package/CaseSIP
Specification Value
Product Depth2.16mm
Product Height4.95mm
Product Length24.99mm
Product TypeResistor Networks and Arrays
Circuit DesignatorTERM
Number of Resistors16
Number of Terminals10
Power Rating1.25W
Power Rating per Resistor1/5W
Resistance Value220Ohm/330Ohm
TechnologyThick Film


Report a problem
Suggest a product

RELATED PRODUCTS

10 Pin 125 mWatt 10k Ohm 2% Bussed Resistor Network

Buy Now  $0.29


10 Pin 125 mWatt 1k Ohm 2% Bussed Resistor Network

Buy Now  $0.29


10 Pin 125 mWatt 330 Ohm 2% Bussed Resistor Network

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.