Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Backplane

Connector DIN 41612 Pl 96 Position 2.54MM Solder Right Angle through Hole

View 650913-5: 650913 096 Euro Type C PIN BL Assembly

650913-5: 650913 096 Euro Type C PIN BL Assembly


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 859430
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 650913-5
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.85

# of Unit Price
1+ $4.85
10+ $4.45
100+ $4.05
  • Availability:Ship  6 Days ARO 

 Add to cart

096 EURO TYPE C PIN BL ASSEMBLY


096 EURO TYPE C PIN BL ASSY


Report a problem
Suggest a product
Specification Value
Family650913
Number of Rows3
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pitch2.54mm
Product Depth17.73mm
TypeDIN 41612
Product Height11.1mm
Product Length94mm
Specification Value
Termination MethodSolder
Product TypeConnector Backplane
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderPL
Housing ColorGray
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts96


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.