Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

DIP Switch Single Pole Single Throw 4 Flush Slide 0.025 Amp 24 Volt Gull Wing 1.27MM Surface Mount Tube

View 218-4LPST: SPST DIP Switch Half Pitch SMT 4SWITCH

218-4LPST: SPST DIP Switch Half Pitch SMT 4SWITCH

View Larger Image
Image is representative only
CTS
Jameco Part no. 859632
Manufacturer CTS
Manufacturer no. 218-4LPST
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 97
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.89
50+ $0.84
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

DIP SWITCH HALF PITCH SMT 4SWITCH


DIP SW HALF PITCH SMT 4SW


Report a problem
Suggest a product
Specification Value
Number of Positions4
Family218
Actuator StyleFlush Slide
Maximum DC Voltage Rating24V
Maximum Current Rating0.025A@24VDC
Contact PlatingGold
Body OrientationStraight
Contact MaterialBeryllium Copper
Dielectric Strength350VAC
Maximum Contact Resistance100mOhm
Minimum Insulation Resistance100MOhm
Maximum Non Switching Current100mA
Pole Throw ConfigurationSPST
Seal DescriptionTape/N/A
Specification Value
Seal LocationTop/Bottom
Terminal TypeGull Wing
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Row Space7.62mm
Terminal Pitch1.27mm
Total Pitch3.81mm
Product Depth8.44mm
Product Length6.25mm
Product TypeSwitch DIP
Product Height2.65mm


Report a problem
Suggest a product

RELATED PRODUCTS

DIP Switch On Off Single Pole Single Throw 5 Recessed Rocker PC Pins 2.54mm Through Hole

Buy Now  $0.59


DIP Switch 4 Position On Off Single Pole 0.1 Amp @ 30 Volt Recessed Slide

Buy Now  $0.15


Copyright ©2002 - 2015 Jameco. All Rights Reserved.