DIP Switch Single Pole Single Throw 4 Flush Slide 0.025 Amp 24 Volt Gull Wing 1.27mm Surface Mount Tube

$1.05 ea


  • Part no.: 859632
  • Manufacturer: CTS FREQUENCY CONTROLS
  • Manufacturer no.: 218-4LPST
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.05
25+ $0.93
50+ $0.84
NOTE:
  • • Order in multiples of 5
Switch DIP ON OFF Single Pole Single Throw (SPST) 4 Recessed Slide 0.025A 24VDC Gull Wing 1.27 mm Surface Mount

Report a problem
Suggest a product
Specification Value
Number of Positions4
Family218
Actuator StyleFlush Slide
Maximum DC Voltage Rating24V
Maximum Current Rating0.025A@24VDC
Contact PlatingGold
Body OrientationStraight
Contact MaterialBeryllium Copper
Dielectric Strength350VAC
Maximum Contact Resistance100mOhm
Minimum Insulation Resistance100MOhm
Maximum Non Switching Current100mA
Pole Throw ConfigurationSPST
Seal DescriptionTape/N/A
Seal LocationTop/Bottom
Terminal TypeGull Wing
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Row Space7.62mm
Terminal Pitch1.27mm
Total Pitch3.81mm
Product Depth8.44mm
Product Length6.25mm
Product TypeSwitch DIP
Product Height2.65mm


Report a problem
Suggest a product