EPROM U Volt 256K-Bit 32K x 8 100ns 28-Pin CFDIPWB Tube

698082

$4.49 ea


  • Part no.: 698082
  • Manufacturer: ST Microelectronics
  • Manufacturer no.: M27C256B-10F1
  • RoHS Compliant
Pricing
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59

256Kbit (32Kbit x 8) UV EPROM

Features

  • Speed: 100ns
  • Voltage: 5V
  • Package: FDIP-28



    Report a problem
    Suggest a product
  • Specification Value
    FamilyM27C256B
    Density256KBit
    Organization32Kx8
    Interface TypeParallel
    Output Enable Access Time50ns
    Programming Voltage12.75V
    Maximum Operating Current50mA
    Maximum Random Access Time100ns
    Minimum Operating Supply Voltage4.5V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    In System ProgrammabilityIn System|External
    Reprogramming TechniqueUV
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pin_Count28
    Supplier_PackageCFDIPWB
    Product Width13.36mm(Max)
    Product Height4.5mm(Max)
    Product Length37.34mm(Max)
    Product TypeEPROM


    Report a problem
    Suggest a product