Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> EPROM

C

Eprom U Volt 256K-Bit 32K X 8 100NS 28 Pin Cfdipwb Tube

View M27C256B-10F1: M27C256B 256 Kbit (32KBIT X 8) UV Eprom (Memory)

M27C256B-10F1: M27C256B 256 Kbit (32KBIT X 8) UV Eprom (Memory)


Image is representative only
ST Micro
Jameco Part no. 698082
Manufacturer ST MICRO
Manufacturer no. M27C256B-10F1
  RoHS compliant
Catalog 151 , page 6
Pricing & Availability

$4.49

# of Unit Price
1+ $4.49
10+ $3.95
100+ $3.59
  • Availability:Ship  3 Days ARO 

 Add to cart

256 KBIT (32KBIT X 8) UV EPROM


IC,M27C256B-10F1,32K X 8 UVPRO
M, 100 NS, CDIP28

Report a problem
Suggest a product
Specification Value
FamilyM27C256B
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
In System ProgrammabilityIn System|External
Reprogramming TechniqueUV
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count28
Density256KBit
Supplier_PackageCFDIPWB
Specification Value
Product Width13.36mm(Max)
Product Height4.5mm(Max)
Product Length37.34mm(Max)
Product TypeEPROM
Organization32Kx8
Interface TypeParallel
Output Enable Access Time50ns
Programming Voltage12.75V
Maximum Operating Current50mA
Maximum Random Access Time100ns
Minimum Operating Supply Voltage4.5V


Report a problem
Suggest a product

RELATED PRODUCTS

5 VOLT 4KX8 DIP-24 250 NANOSECONDS EPROM

Buy Now  $4.95


EPROM UV 512K-Bit 64K x 8 120ns 28-Pin FDIPW

Buy Now  $4.19


EPROM U Volt 256K-Bit 32K x 8 120ns 28-Pin CFDIPWB Tube

Buy Now  $4.25

Copyright ©2002 - 2015 Jameco. All Rights Reserved.