Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> EPROM

Eprom U Volt 256K-Bit 32K X 8 100NS 28 Pin Cfdipwb Tube

View M27C256B-10F1: M27C256B 256KBIT (32KBIT X 8) UV Eprom Speed: 100NS (Memory)

M27C256B-10F1: M27C256B 256KBIT (32KBIT X 8) UV Eprom Speed: 100NS (Memory)


Image is representative only
ST Micro
Jameco Part no. 698082
Manufacturer ST MICRO
Manufacturer no. M27C256B-10F1
  RoHS compliant
Catalog 152 , page 5
Pricing & Availability

$4.49

# of Unit Price
1+ $4.49
10+ $3.95
100+ $3.59
  • Availability: Ship  today  

 Add to cart

256Kbit (32Kbit x 8) UV EPROM

Features

  • Speed: 100ns
  • Voltage: 5V
  • Package: FDIP-28



    Report a problem
    Suggest a product
  • Specification Value
    FamilyM27C256B
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    In System ProgrammabilityIn System|External
    Reprogramming TechniqueUV
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pin_Count28
    Density256KBit
    Supplier_PackageCFDIPWB
    Specification Value
    Product Width13.36mm(Max)
    Product Height4.5mm(Max)
    Product Length37.34mm(Max)
    Product TypeEPROM
    Organization32Kx8
    Interface TypeParallel
    Output Enable Access Time50ns
    Programming Voltage12.75V
    Maximum Operating Current50mA
    Maximum Random Access Time100ns
    Minimum Operating Supply Voltage4.5V


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    5 VOLT 4KX8 DIP-24 250 NANOSECONDS EPROM

    Buy Now  $4.95


    EPROM UV 512K-Bit 64K x 8 120ns 28-Pin FDIPW

    Buy Now  $4.19


    EPROM U Volt 256K-Bit 32K x 8 120ns 28-Pin CFDIPWB Tube

    Buy Now  $4.25

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.