DC Fan Hypro 24 Volt 0.15A 3.6W 4500RPM 23.98CFM 33.9dB Flange Mount

$8.95 ea


  • Part no.: 1928071
  • Manufacturer: Adda USA
  • Manufacturer no.: AD0624HB-A70GL
Pricing
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
500+ $5.49
DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 24VDC
  • Current: 150mA
  • Air Flow: 25 CFM
  • Noise: 33.9 dBA
  • Size: 60 x 60 x 25mm
  • Connection Leads: 12" length
  • Agency Approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Length (mm)60
Width (mm)60
Height (mm)25
Air Flow (CFM)25
BearingBall
Current (mA)150
Power (Watts)3.6
Agency ApprovalsUL/CE/TUV/CSA
Noise (dBA)33.9
Connection (Leads)12
Product TypeFan
FamilyAD
Housing MaterialPlastic


Report a problem
Suggest a product