Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> D-Sub Connectors >> D-Subminiature

Connector D-Subminiature Receptacle 37 Position 2.77MM Solder Straight through Hole 37 Terminal 1 Port

View 5745189-1: 745189 37 Recepticle Sp/Ms STD

5745189-1: 745189 37 Recepticle Sp/Ms STD


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 861610
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 5745189-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$20.35

# of Unit Price
1+ $20.35
10+ $18.69
100+ $17.59
  • Availability:Ship  6 Days ARO 

 Add to cart

37 RECEPTICLE SP/MS STD


37 RCPT SP/MS STD


Report a problem
Suggest a product
Specification Value
Family745189
Number of Rows2
Number of Ports1
Number of Terminals37
Maximum Voltage Rating250VDC|VAC|250VDC|VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.77mm
TypeD-Subminiature
Product Depth12.55mm
Product Height17.68mm
Specification Value
Product Length69.32mm
Termination MethodSolderable
Product TypeConnector D-Subminiature
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing MaterialSteel
Body PlatingTin
Body OrientationStraight
Number of Contacts37


Report a problem
Suggest a product

RELATED PRODUCTS

15 RCPT SP/MS STD

Buy Now  $10.09


Connector D-Subminiature Pin 37 Position Solder Cup Straight Panel Mount 37 Terminal 1 Port Bulk

Buy Now  $19.45


25 MSFL RCPT RA 318 (IN,FM,BL)

Buy Now  $10.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.