Connector D-Subminiature Receptacle 37 Position 2.77mm Solder Straight Through Hole 37 Terminal 1 Port

861610

$20.45 ea


  • Part no.: 861610
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 5745189-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $20.45
10+ $18.79
100+ $17.69
Connector D-Subminiature Socket 37 Position 2.77 mm Solder Straight Thru-Hole 37 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Family745189
TypeD-Subminiature
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing MaterialSteel
Body PlatingTin
Body OrientationStraight
Number of Contacts37
Number of Rows2
Number of Ports1
Number of Terminals37
Maximum Voltage Rating250VDC|VAC|250VDC|VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.77mm
Product Depth12.55mm
Product Height17.68mm
Product Length69.32mm
Termination MethodSolderable
Product TypeConnector D-Subminiature


Report a problem
Suggest a product