Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Decoder and Demux

Decoder/Demultiplexer Single 3 to-8 16 Pin Tssop Rail

View 74LCX138MTC: Decoder/Demultiplexer Single 3 to-8 16 Pin Tssop Rail 3V

74LCX138MTC: Decoder/Demultiplexer Single 3 to-8 16 Pin Tssop Rail 3V

View Larger Image
Image is representative only
Fairchild Semiconductor
Jameco Part no. 869152
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74LCX138MTC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 14
Pricing & Availability

$0.15

# of Unit Price
94+ $0.15
470+ $0.11
940+ $0.10
NOTE:
  • • Order in multiples of 94
  • Availability:Ship  6 Days ARO 

 Add to cart




IC,74LCX138MTC,1-OF-8 DECODER
(3V)

Report a problem
Suggest a product
Specification Value
Family74LCX138
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL7ns@2.7V|6ns@3.3V
Propagation Delay Test Condition50pF
Demultiplexing Capability1-of-8
Number of Element Inputs3
Number of Element Outputs8
Number of Input Enables per Element3
Number of Output Enables per Element0
Tolerant I/Os5V Inputs
Minimum Operating Supply Voltage2V
Logic FamilyLCX
Typical Operating Supply Voltage2.5V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelIndustrial
MountingSurface Mount
PackagingRail
Pin_Count16
Supplier_PackageTSSOP
Product Width4.4mm
Logic FunctionDecoder/Demultiplexer
Product Height0.9mm
Product Length5mm
Product TypeDecoder and Demux
Fabrication TechnologyCMOS
PolarityInverting
Number of Elements per Chip1
Maximum Quiescent Current0.01mA
Maximum High Level Output Current-24mA


Report a problem
Suggest a product

RELATED PRODUCTS

Bus Transceiver Dual 16 Channel 3 State 48-Pin TSSOP W Rail

Buy Now  $0.69


Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin SOIC W Rail

Buy Now  $0.45


Latch Transparent 3-ST 8 Channel D-Type 20-Pin SOIC W Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.