Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

Thyristor Triac 600 Volt 315 Amp 3 Pin RD-91 Bulk

View BTA40-600B: Thyristor Triac 600 Volt 315 Amp 3 Pin RD-91 Bulk 1

BTA40-600B: Thyristor Triac 600 Volt 315 Amp 3 Pin RD-91 Bulk 1


Image is representative only
ST Micro
Jameco Part no. 869777
Manufacturer ST MICRO
Manufacturer no. BTA40-600B
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.55

# of Unit Price
1+ $7.55
10+ $7.15
100+ $6.55
  • Availability:Ship  3 Days ARO 

 Add to cart




BTA40-600B,TRIAC 600V 40A RD-9
1

Report a problem
Suggest a product
Specification Value
FamilyBTA40-600B
Repetitive Peak Forward Blocking Voltage600V
Repetitive Peak Off-State Current0.01mA
Repetitive Peak Reverse Voltage600V
Surge Current Rating315A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Pin_Count3
TypeTRIAC
Specification Value
Supplier_PackageRD-91
Product Width27mm(Max)
Product Height14mm(Max)
Product Length40mm(Max)
Product TypeThyristor
Maximum Gate Trigger Current100mA
Maximum Gate Trigger Voltage1.5V
Maximum Holding Current80mA
Peak On-State Voltage1.8V@60A


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Triac 600 Volt 15 Amp 3 Pin 3+ Tab TO-220AB Isolated

Buy Now  $1.95


Thyristor Triac 600 Volt 100 Amp 3 Pin3+ Tab TO-220AB Isolated

Buy Now  $1.59


Thyristor Triac 400 Volt 15 Amp 3 Pin 3+ Tab TO-220AB Isolated

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.