Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector SMA Adapter Female to Female 50 Ohm Straight Panel Mount Gold

View 132170: SMA Connector Adapter Bulkhead Jack-to-Jack

132170: SMA Connector Adapter Bulkhead Jack-to-Jack

View Larger Image
Image is representative only
Amphenol Connex
Jameco Part no. 659059
Manufacturer AMPHENOL CONNEX
Manufacturer no. 132170
  RoHS compliant
Catalog 142 , page 63
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.59
50+ $6.25
  • Availability: Ship  today  

 Add to cart

Connector SMA Adapter Female to Female 50 Ohm Straight Panel Mount Gold


Specifications

  • Orientation: Straight
  • Adapter Side 1 Series: SMA
  • Adapter Side 1 Style: Jack
  • Adapter Side 2 Series: SMA
  • Adapter Side 2 Style: Jack
  • Mounting Feature: Bulkhead
  • Insulator Material: PTFE
  • Body Material: Brass
  • Body Finish: Gold
  • Contact Material: Beryllium Copper
  • Contact Finish: Gold
  • Impedance: 50 Ohm
  • Max Freq. (GHz): 18
  • Isolated: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes

    Report a problem
    Suggest a product
  • Specification Value
    FamilySMA
    Body MaterialBrass
    Insulator MaterialTeflon
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature165°C
    MountingPanel Mount
    Product Depth9.5mm
    TypeSMA Adapter
    Product Height9.5mm
    Specification Value
    Product Length22.1mm
    Product TypeConnector RF
    Contact PlatingGold
    Body OrientationStraight
    Contact MaterialBeryllium Copper
    GenderF/F
    Impedance50Ohm
    Body PlatingGold


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Connector SMA Adapter M/M Straight Gold

    Buy Now  $3.49


    Connector SMA Adapter Female to Female 50 Ohm Straight Gold

    Buy Now  $5.49


    Connector SMA Adapter Male to Female Right Angle Gold

    Buy Now  $5.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.