Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Decoder and Demux

Decoder/Demultiplexer Single 3 to-8 16 Pin SOIC N Rail

View MM74HC138M: Decoder/Demultiplexer Single 3 to-8 16 Pin SOIC N Rail

MM74HC138M: Decoder/Demultiplexer Single 3 to-8 16 Pin SOIC N Rail

View Larger Image
Image is representative only
Fairchild Semiconductor
Jameco Part no. 872255
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. MM74HC138M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 8
Pricing & Availability

$0.25

# of Unit Price
48+ $0.25
240+ $0.22
480+ $0.20
NOTE:
  • • Order in multiples of 48
  • Availability:Ship  3 Days ARO 

 Add to cart

I.C. 3-TO-8 LINE DECODER


IC,MM74HC138M,3-TO-8 LINE DEC
ODER

Report a problem
Suggest a product
Specification Value
FamilyMM74HC138
Maximum Low Level Output Current5.2mA
Maximum Propagation Delay Time @ Maximum CL200ns@2V|40ns@4.5V|34ns@6V
Propagation Delay Test Condition50pF
Demultiplexing Capability1-of-8
Number of Element Inputs3
Number of Element Outputs8
Number of Input Enables per Element3
Number of Output Enables per Element0
Minimum Operating Supply Voltage2V
Logic FamilyHC
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
MountingSurface Mount
PackagingRail
Pin_Count16
Supplier_PackageSOIC N
Product Width3.91mm
Logic FunctionDecoder/Demultiplexer
Product Height1.45mm
Product Length9.91mm
Product TypeDecoder and Demux
Fabrication TechnologyCMOS
PolarityInverting
Number of Elements per Chip1
Maximum Quiescent Current0.008mA
Maximum High Level Output Current-5.2mA


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.