Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Rail

$0.25 ea


  • Part no.: 872255
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: MM74HC138M
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
48+ $0.25
240+ $0.22
480+ $0.20
NOTE:
  • Order in multiples of 48
Decoder Demultiplexer Single 3-to-8 16-Pin SOIC


IC,MM74HC138M,3-TO-8 LINE DEC
ODER

Report a problem
Suggest a product
Specification Value
FamilyMM74HC138
Logic FamilyHC
Logic FunctionDecoder/Demultiplexer
Fabrication TechnologyCMOS
PolarityInverting
Number of Elements per Chip1
Maximum Quiescent Current0.008mA
Maximum High Level Output Current-5.2mA
Maximum Low Level Output Current5.2mA
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected]
Propagation Delay Test Condition50pF
Demultiplexing Capability1-of-8
Number of Element Inputs3
Number of Element Outputs8
Number of Input Enables per Element3
Number of Output Enables per Element0
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count16
Supplier_PackageSOIC N
Product Width3.91mm
Product Height1.45mm
Product Length9.91mm
Product TypeDecoder and Demux


Report a problem
Suggest a product