5 Volt Rectangular Reflective Phototransistor

$1.49 ea


  • Part no.: 874939
  • Manufacturer: FAIRCHILD SEMICONDUCTOR
  • Manufacturer no.: QRD1114
  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.29
100+ $0.99

Reflective Object Sensor


Features:

  • Phototransistor Output
  • No contact surface sensing
  • Unfocused for sensing diffused surfaces
  • Compact Package
  • Daylight filter on sensor
  • Maximum power dissipation: 100mW
  • Maximum forward current: 50mA
  • Peak wavelength: 940nm

    Report a problem
    Suggest a product
  • Specification Value
    FamilyQRD1114
    Maximum Fall Time50000ns(Typ)
    Maximum Reverse Voltage5V
    Maximum Rise Time10000ns(Typ)
    Output DevicePhototransistor
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    TypeReflective
    PackagingBulk
    Pin_Count4
    Product Width4.39mm
    Product Height4.65mm
    Product Length6.1mm
    Product TypePhotointerrupter
    Maximum Power Dissipation100mW
    Maximum Collector Emitter Voltage30V
    Number of Channels per Chip1
    Maximum Forward Current50mA
    Peak Wavelength940nm


    Report a problem
    Suggest a product