Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

Optocoupler AC Input 1 Channel Trans DC Output 4 Pin Pdip

View LTV-814: Optocouplr AC 20% 5KV 4 PIN, SMT, T&R (Optoisolators)

LTV-814: Optocouplr AC 20% 5KV 4 PIN, SMT, T&R (Optoisolators)


Image is representative only
Lite-On
Jameco Part no. 878227
Manufacturer LITE-ON
Manufacturer no. LTV-814
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 40
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.29

# of Unit Price
100+ $0.29
500+ $0.24
1000+ $0.22
NOTE:
  • • Order in multiples of 100
  • Availability:Ship  3 Days ARO 

 Add to cart




OPTOCOUPLR,AC,20%,5KV,4 PIN,
SMT,T&R

Report a problem
Suggest a product
Specification Value
FamilyLTV-814
Maximum Collector Emitter Voltage35V
Minimum Isolation Voltage5000Vrms
Maximum Collector Current50mA
Input TypeAC
Minimum Current Transfer Ratio20%
Maximum Current Transfer Ratio300%
Number of Channels per Chip1
Maximum Input Current50mA
Maximum Fall Time18us
Output TypeDC
Maximum Forward Voltage1.4V
Output DeviceTransistor
Typical Fall Time3us
Maximum Rise Time18us
Specification Value
Typical Forward Voltage1.2V
Typical Rise Time4us
Minimum Operating Temperature-30°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count4
Product Width6.5mm
Product Height3.5mm
Supplier_PackagePDIP
Product Length4.6mm
Product TypeTransistor and Photovoltaic Output PhotoCouplers
Maximum Power Dissipation200mW
Maximum Collector Emitter Saturation Voltage200mV


Report a problem
Suggest a product

RELATED PRODUCTS

5 Volt Rectangular Reflective Phototransistor

Buy Now  $1.29


Optocoupler DC Input 4 Channel Trans DC Output 16-Pin PDIP

Buy Now  $0.69


Optocoupler DC Input 1 Channel DARL W/Base DC Output 8-Pin Plastic Dip Black Bulk

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.