Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 8 Position 4.2MM Straight Bag

View 39-01-2085: 5557 NEW Mfti FIT Connector Housing FTG 555708R210

39-01-2085: 5557 NEW Mfti FIT Connector Housing FTG 555708R210


Image is representative only
Molex Inc.
Jameco Part no. 880837
Manufacturer MOLEX INC.
Manufacturer no. 39-01-2085
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 74
Pricing & Availability

$0.39

# of Unit Price
10+ $0.39
50+ $0.34
100+ $0.31
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  5 Days ARO 

 Add to cart

NEW MFTI FIT CONNECTOR HOUSING FTG 555708R210


NEW MFTI FIT CONN HOUSFTG
555708R210

Report a problem
Suggest a product
Specification Value
Family5557
Maximum Voltage Rating600VDC|VAC|600VDC|VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch4.2mm
Product Depth19.6mm
Product Length18mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
Product Height15.1mm
GenderRCP
Number of Contacts8
Number of Rows2
Housing ColorIvory
Housing MaterialNylon 66
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.