Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 3 Position 4.2MM Solder Right Angle Thru-Hole Tray

View 39-30-3036: 5569 Mftifit JR RA SR /Peg TFT V-0 3CKT (Headers and PCB Receptacles)

39-30-3036: 5569 Mftifit JR RA SR /Peg TFT V-0 3CKT (Headers and PCB Receptacles)


Image is representative only
Molex Inc.
Jameco Part no. 882470
Manufacturer MOLEX INC.
Manufacturer no. 39-30-3036
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.69

# of Unit Price
5+ $0.69
25+ $0.61
50+ $0.56
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart




MFTIFIT JR RA SR /PEG TFT V-0
3CKT

Report a problem
Suggest a product
Specification Value
Family5569
Number of Rows1
Maximum Contact Resistance10mOhm
Maximum Current Rating12A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingBag
Pitch4.2mm
Product Depth13.9mm
TypeWire to Board
Specification Value
Product Length18mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationRight Angle
Number of Contacts4


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.