Connector Wire to Board Header 3 Position 4.2mm Solder Right Angle Thru-Hole Tray

882470

$0.69 ea


  • Part no.: 882470
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 39-30-3036
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.69
25+ $0.62
50+ $0.56
NOTE:
  • Order in multiples of 5
Connector Header 3 Position 4.2 mm Solder Right Angle Thru-Hole 3 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
Family5569
TypeWire to Board
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationRight Angle
Number of Contacts4
Number of Rows1
Maximum Contact Resistance10mOhm
Maximum Current Rating12A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingBag
Pitch4.2mm
Product Depth13.9mm
Product Length18mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product