Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 6 Position 3MM Solder Straight Thru-Hole Tray

View 43045-0613: 43045 Microfit 3.0 Vert Thrhole DR 15AU 6 CKT (Rectangular Connectors)

43045-0613: 43045 Microfit 3.0 Vert Thrhole DR 15AU 6 CKT (Rectangular Connectors)


Image is representative only
Molex Inc.
Jameco Part no. 883499
Manufacturer MOLEX INC.
Manufacturer no. 43045-0613
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.81
50+ $0.73
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart




MICROFIT 3.0 VERT THRHOLE DR
15AU 6 CKT

Report a problem
Suggest a product
Specification Value
Family43045
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch3mm
Product Depth12.2mm
TypeWire to Board
Specification Value
Product Height8.77mm
Product Length16.15mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer
Body OrientationRight Angle
Number of Contacts8


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.