Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing PL 3 Position 3MM Straight Bag

View 43640-0301: Connector Housing Male 3 Position 3 Mm Crimp Straight Cable Mount Micro-Fit 3.0™

43640-0301: Connector Housing Male 3 Position 3 Mm Crimp Straight Cable Mount Micro-Fit 3.0™


Image is representative only
Molex Inc.
Jameco Part no. 883958
Manufacturer MOLEX INC.
Manufacturer no. 43640-0301
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.19
100+ $0.17
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  in 3 days  

 Add to cart

Connector Housing Male 3 Position 3 mm Crimp Straight Cable Mount Micro-Fit 3.0™

Report a problem
Suggest a product
Specification Value
Family43640
Maximum Voltage Rating250VDC|250VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch3mm
Product Depth24.53mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
GenderPL
Number of Contacts3
Number of Rows1
Housing ColorBlack
Housing MaterialPolyester
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.