Thyristor Silicon Controlled Rectifier 800 Volt 250 Amp 3 Pin 3+ Tab TO-220AB Box

$1.29 ea


  • Part no.: 885654
  • Manufacturer: FREESCALE SEMICONDUCTOR
  • Manufacturer no.: 2N6509G.
  • RoHS Compliant
Pricing
# of units Price
1+ $1.29
10+ $1.15
100+ $0.95

Thyristor

Features

  • Pkg: TO-220AB
  • Rating: 800 PRV, 16 A

    Report a problem
    Suggest a product
  • Specification Value
    Family2N6509
    TypeSCR
    Maximum Gate Trigger Current30mA
    Maximum Gate Trigger Voltage1.5V
    Maximum Holding Current40mA
    Peak On-State Voltage[email protected]
    Rated Average On-State Current16A
    Repetitive Peak Forward Blocking Voltage800V
    Repetitive Peak Off-State Current0.01mA
    Repetitive Peak Reverse Voltage800V
    Surge Current Rating250A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBox
    Pin_Count3
    Supplier_PackageTO-220AB
    Product Width4.82mm(Max)
    Product Height9.28mm(Max)
    Product Length10.28mm(Max)
    Product TypeThyristor


    Report a problem
    Suggest a product