DIP Switch 4p 4 Flush Slide 0.025 Amp 24 Volt Gull Wing 1.27mm Surface Mount

886825

$1.65 ea


  • Part no.: 886825
  • Manufacturer: ALCOSWITCH/TYCO ELECTRONICS
  • Manufacturer no.: GDH04S04
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.65
25+ $1.45
50+ $1.31
NOTE:
  • • Order in multiples of 5
Switch DIP ON OFF Single Pole Single Throw (SPST) 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD

Report a problem
Suggest a product
Specification Value
Number of Positions4
FamilyGDH
Actuator StyleFlush Slide
Maximum DC Voltage Rating24V
Maximum Current Rating0.025A@24VDC
Contact PlatingGold/Nickel
Actuator MaterialLiquid Crystal Polymer
Body OrientationStraight
Contact MaterialCopper Alloy
Dielectric Strength300VAC
Electrical Life1000
Maximum Contact Resistance100mOhm
Minimum Insulation Resistance100MOhm
Maximum Non Switching Current100mA
Pole Throw Configuration4P
Seal DescriptionTape
Terminal TypeGull Wing
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
MountingSurface Mount
Row Space7.6mm
Terminal Pitch1.27mm
Total Pitch3.81mm
Product Depth8.13mm
Product Length6.2mm
Product TypeSwitch DIP
Product Height2.3mm


Report a problem
Suggest a product