Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

DIP Switch 4P 4 Flush Slide 0.025 Amp 24 Volt Gull Wing 1.27MM Surface Mount

View GDH04S04: Switch Single Pole Single Throw

GDH04S04: Switch Single Pole Single Throw


Image is representative only
Alcoswitch/Tyco Electronics
Jameco Part no. 886825
Manufacturer ALCOSWITCH/TYCO ELECTRONICS
Manufacturer no. GDH04S04
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.49

# of Unit Price
5+ $1.49
25+ $1.40
50+ $1.31
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Wks ARO 

 Add to cart

SWITCH,SINGLE POLE SINGLE THROW,STANDARD FLUSH TOP ACTUATOR,0.25A @24 VOLT

Report a problem
Suggest a product
Specification Value
Number of Positions4
FamilyGDH
Actuator StyleFlush Slide
Maximum DC Voltage Rating24V
Maximum Current Rating0.025A@24VDC
Contact PlatingGold/Nickel
Actuator MaterialLiquid Crystal Polymer
Body OrientationStraight
Contact MaterialCopper Alloy
Dielectric Strength300VAC
Electrical Life1000
Maximum Contact Resistance100mOhm
Minimum Insulation Resistance100MOhm
Maximum Non Switching Current100mA
Specification Value
Pole Throw Configuration4P
Seal DescriptionTape
Terminal TypeGull Wing
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
MountingSurface Mount
Row Space7.6mm
Terminal Pitch1.27mm
Total Pitch3.81mm
Product Depth8.13mm
Product Length6.2mm
Product TypeSwitch DIP
Product Height2.3mm


Report a problem
Suggest a product

RELATED PRODUCTS

50 Volt 8 Position Pin 16 Single Pole Single Throw Standard Rocker Raised DIP Switch

Buy Now  $0.79


DIP Switch On Off Single Pole Single Throw 8 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube

Buy Now  $1.29


DIP Switch On Off Single Pole Single Throw 4 Slide 0.025 Amp 24 Volt PC Pins 2000 Cycle 2.54mm Through Hole

Buy Now  $0.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.