Connector Unshrouded Header 12 Position 3.96mm Solder Right Angle Thru-Hole

890234

$1.29 ea


  • Part no.: 890234
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 1-640385-2
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.29
25+ $1.13
50+ $1.02
NOTE:
  • Order in multiples of 5
Connector Unshrouded Header 12 Position 3.96 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
Family640389
TypeWire to Board
Contact MaterialCopper Alloy
Contact PlatingTin Over Nickel
GenderHDR
Housing ColorWhite
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts12
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch3.96mm
Product Depth18.72mm
Product Height7.62mm
Product Length47.55mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product