Transistor General Purpose BJT NPN 100 Volt 25 Amp 3-Pin (3+ Tab) TO-247

$1.49 ea


  • Part no.: 890568
  • Manufacturer: ST MICROELECTRONICS
  • Manufacturer no.: TIP35C
  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.29
100+ $1.09

General Purpose NPN Transistor

Features

  • Pkg.: TO-247
  • Decs.: NPN
  • Vceo: 100
  • Min.(hFE): 25@ 1.5A

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyTIP35C
    TypeNPN
    CategoryBipolar Power
    ConfigurationSingle
    Maximum Power Dissipation125000mW
    Maximum Collector Base Voltage100V
    Maximum Collector Emitter Saturation Voltage[email protected]@15A, [email protected]@25A
    Number of Elements per Chip1
    Maximum Collector Emitter Voltage100V
    Maximum Emitter Base Voltage5V
    Minimum DC Current Gain[email protected]@4V, [email protected]@4V
    Maximum Operating Frequency3MHz(Min)
    Maximum DC Collector Current25A
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    PackagingTube
    Pin_Count3
    Supplier_PackageTO-247
    Product Width5.15mm(Max)
    Product Height20.15mm(Max)
    Product Length15.75mm(Max)
    Product TypeGP BJT


    Report a problem
    Suggest a product