Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

Transistor General Purpose BJT NPN 100 Volt 25 Amp 3 Pin (3+ Tab) TO-247

View TIP35C: GP BJT General Purpose NPN Transistor Pkg.: TO-247 (Bipolar)

TIP35C: GP BJT General Purpose NPN Transistor Pkg.: TO-247 (Bipolar)

View Larger Image
Image is representative only
ST Micro
Jameco Part no. 890568
Manufacturer ST MICRO
Manufacturer no. TIP35C
  RoHS compliant
Catalog 152 , page 13
Pricing & Availability

$1.59

# of Unit Price
1+ $1.59
10+ $1.35
100+ $1.15
  • Availability: Ship  today  

 Add to cart

General Purpose NPN Transistor

Features

  • Pkg.: TO-247
  • Decs.: NPN
  • Vceo: 100
  • Min.(hFE): 25@ 1.5A

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyTIP35C
    Maximum Collector Emitter Voltage100V
    Maximum Emitter Base Voltage5V
    Minimum DC Current Gain25@1.5A@4V, 10@15A@4V
    Maximum Operating Frequency3MHz(Min)
    Maximum DC Collector Current25A
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    PackagingTube
    TypeNPN
    Pin_Count3
    Specification Value
    Supplier_PackageTO-247
    Product Width5.15mm(Max)
    Product Height20.15mm(Max)
    Product Length15.75mm(Max)
    Product TypeGP BJT
    CategoryBipolar Power
    ConfigurationSingle
    Maximum Power Dissipation125000mW
    Maximum Collector Base Voltage100V
    Maximum Collector Emitter Saturation Voltage1.8V@1.5A@15A, 4V@5A@25A
    Number of Elements per Chip1


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

    Buy Now  $0.79


    Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

    Buy Now  $0.39


    Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

    Buy Now  $1.19

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.