Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

Transistor Mosfet N Channel 150 Volt 8 Amp 3 Pin 3+ Tab TO-220AB Tube

View FDP2532: LD Plastic with Exposed Heatsnk

FDP2532: LD Plastic with Exposed Heatsnk


Image is representative only
Fairchild Semiconductor
Jameco Part no. 891034
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. FDP2532
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.69

# of Unit Price
1+ $2.69
10+ $2.55
100+ $2.39
  • Availability:Ship  4 Days ARO 

 Add to cart

Specification Value
FamilyFDP2532
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current8A
Maximum Drain Source Resistance0.016Ohm@10V
Maximum Drain Source Voltage150V
CategoryPower MOSFET
Maximum Gate Source Voltage±20V
Typical Fall Time17ns
Typical Gate Charge @ Vgs82nC@10V
Typical Input Capacitance @ Vds5870pF@25V
Typical Rise Time30ns
Typical Turn-Off Delay Time39ns
Typical Turn-On Delay Time16ns
Specification Value
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingTube
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.57mm(Max)
Product Height9.02mm(Max)
Product Length10.28mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation310000mW
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.