Transistor MOSFET N Channel 150 Volt 8 Amp 3-Pin 3+ Tab TO-220AB Tube

891034

$2.95 ea


  • Part no.: 891034
  • Manufacturer: FAIRCHILD SEMICONDUCTOR
  • Manufacturer no.: FDP2532
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.95
10+ $2.65
100+ $2.39

Transistor MOSFET N-Channel 150 Volt 8A 3-Pin(3+Tab) TO-220AB



For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyFDP2532
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation310000mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current8A
Maximum Drain Source Resistance0.016Ohm@10V
Maximum Drain Source Voltage150V
Maximum Gate Source Voltage±20V
Typical Fall Time17ns
Typical Gate Charge @ Vgs82nC@10V
Typical Input Capacitance @ Vds5870pF@25V
Typical Rise Time30ns
Typical Turn-Off Delay Time39ns
Typical Turn-On Delay Time16ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingTube
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.57mm(Max)
Product Height9.02mm(Max)
Product Length10.28mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product