Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

Transistor Mosfet N Channel 150 Volt 5 Amp 3 Pin 3+ Tab TO-220AB Tube

View FDP2552: LD Plastic with Exposed Heatsnk

FDP2552: LD Plastic with Exposed Heatsnk


Image is representative only
Fairchild Semiconductor
Jameco Part no. 891077
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. FDP2552
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.90
50+ $0.84
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

Specification Value
FamilyFDP2552
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current5A
Maximum Drain Source Resistance0.036Ohm@10V
Maximum Drain Source Voltage150V
CategoryPower MOSFET
Maximum Gate Source Voltage±20V
Typical Fall Time29ns
Typical Gate Charge @ Vgs39nC@10V
Typical Input Capacitance @ Vds2800pF@25V
Typical Rise Time29ns
Typical Turn-Off Delay Time36ns
Typical Turn-On Delay Time12ns
Specification Value
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingTube
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.57mm(Max)
Product Height9.02mm(Max)
Product Length10.28mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation150000mW
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.