Transistor MOSFET N Channel 150 Volt 5 Amp 3-Pin 3+ Tab TO-220AB Tube

891077

$1.05 ea


  • Part no.: 891077
  • Manufacturer: FAIRCHILD SEMICONDUCTOR
  • Manufacturer no.: FDP2552
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.05
25+ $0.93
50+ $0.84
NOTE:
  • • Order in multiples of 5

Transistor MOSFET N-Channel 150 Volt 5A 3-Pin(3+Tab) TO-220AB



For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyFDP2552
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current5A
Maximum Drain Source Resistance0.036Ohm@10V
Maximum Drain Source Voltage150V
CategoryPower MOSFET
Maximum Gate Source Voltage±20V
Typical Fall Time29ns
Typical Gate Charge @ Vgs39nC@10V
Typical Input Capacitance @ Vds2800pF@25V
Typical Rise Time29ns
Typical Turn-Off Delay Time36ns
Typical Turn-On Delay Time12ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingTube
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.57mm(Max)
Product Height9.02mm(Max)
Product Length10.28mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation150000mW
Number of Elements per Chip1


Report a problem
Suggest a product