Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 12 Position 2.54MM ST

View 1-770602-2: Connector Housing Receptacle 12 Position 2.54MM ST

1-770602-2: Connector Housing Receptacle 12 Position 2.54MM ST


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 892328
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-770602-2
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.49

# of Unit Price
5+ $0.49
25+ $0.44
50+ $0.40
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

12P CST-100 HOUSING


12P CST-100 HSG


Report a problem
Suggest a product
Specification Value
Family770602
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch2.54mm
Product Depth12.95mm
Product Length30.99mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
Product Height6.6mm
GenderRCP
Number of Contacts12
Number of Rows1
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.