Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Pin & Socket

12P Mini Umnl R/A HDR Assy AU

View 1-770972-1: 12P Mini Umnl R/A HDR Assy AU

1-770972-1: 12P Mini Umnl R/A HDR Assy AU


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 892678
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-770972-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.69

# of Unit Price
1+ $7.69
10+ $7.05
100+ $6.45
  • Availability: Ship  in 3 days  

 Add to cart

Connector Header 12 Position 4.14mm Solder Right Angle Thru-Hole 12 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Product TypeCOMBINATION LINE CONNECTOR
Contact MaterialBRASS
Filter FeatureNO
Mixed ContactsNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Empty ShellNO
Zero Insertion ForceNO
UL Flammability Code94V-0
Shell MaterialPOLYAMIDE
Mating Information770581-1
Specification Value
OptionGENERAL PURPOSE
Contact Finish - TerminationMATTE TIN OVER NICKEL
Contact Finish - MatingGOLD (30) OVER NICKEL
Contact GenderMALE
Total Number of Contacts12
CAGE Code0PJN9
JESD-97 Codee3
Termination TypeSOLDER
Mounting TypeBOARD
Additional FeatureMATE-N-LOK
Manufacturer Series770972


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.