Shift Register Single 8 Bit Serial Parallel To Parallel 16 Pin Plastic DIP Tube

893806

$0.35 ea


  • Part no.: 893806
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: CD4021BE
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
25+ $0.35
125+ $0.29
250+ $0.26
NOTE:
  • • Order in multiples of 25
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyCD4021
Terminal Count OutputNo
Triggering TypePositive-Edge
Number of Count Input Enables0
Number of Stages8
Number of Selection Inputs per Element0
Number of Elements per Chip1
Maximum Quiescent Current0.1mA
Maximum Propagation Delay Time @ Maximum CL320ns@5V|160ns@10V|120ns@15V
Propagation Delay Test Condition50pF
Number of Element Inputs9
Number of Element Outputs3
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V|9V|12V|15V
Maximum Operating Supply Voltage18V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Screening LevelMilitary
Logic FamilyCD4000
MountingThrough Hole
PackagingTube
Pin_Count16
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeCounter Shift Register
Logic FunctionShift Register
Fabrication TechnologyCMOS
Operation ModeSerial/Parallel to Parallel
Direction TypeUni-Directional
Parallel Enable InputYes


Report a problem
Suggest a product