Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Counter Shift Register

Shift Register Single 8 Bit Serial Parallel to Parallel 16 Pin Plastic DIP Tube

View CD4021BE: Shift Register Single 8 Bit Serial Parallel to Parallel 16 Pin Plastic DIP Tube

CD4021BE: Shift Register Single 8 Bit Serial Parallel to Parallel 16 Pin Plastic DIP Tube


Image is representative only
Texas Instruments
Jameco Part no. 893806
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. CD4021BE
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 11
Pricing & Availability

$0.29

# of Unit Price
25+ $0.29
125+ $0.28
250+ $0.26
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  10 Wks ARO 

 Add to cart




IC,CD4021BE,16 LEAD PDIP


Report a problem
Suggest a product
Specification Value
FamilyCD4021
Terminal Count OutputNo
Triggering TypePositive-Edge
Number of Count Input Enables0
Number of Stages8
Number of Selection Inputs per Element0
Number of Elements per Chip1
Maximum Quiescent Current0.1mA
Maximum Propagation Delay Time @ Maximum CL320ns@5V|160ns@10V|120ns@15V
Propagation Delay Test Condition50pF
Number of Element Inputs9
Number of Element Outputs3
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V|9V|12V|15V
Maximum Operating Supply Voltage18V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Specification Value
Screening LevelMilitary
Logic FamilyCD4000
MountingThrough Hole
PackagingTube
Pin_Count16
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeCounter Shift Register
Logic FunctionShift Register
Fabrication TechnologyCMOS
Operation ModeSerial/Parallel to Parallel
Direction TypeUni-Directional
Parallel Enable InputYes


Report a problem
Suggest a product

RELATED PRODUCTS

DECADE COUNTER/DIVIDER DIP-16

Buy Now  $0.45


QUAD 2-INPUT NAND GATE DIP-14

Buy Now  $0.39


BCD to 7 Segment Latch decoder Driver DIP 16

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.