Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 4000 Series

IC, CD4029BE, 16 Lead Pdip

View CD4029BE: 4000/14000/40000 Logic 16 Lead Pdip

CD4029BE: 4000/14000/40000 Logic 16 Lead Pdip


Image is representative only
Texas Instruments
Jameco Part no. 894059
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. CD4029BE
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 16
Pricing & Availability

$0.45

# of Unit Price
25+ $0.45
100+ $0.39
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  3 Days ARO 

 Add to cart

I.C.,LOGIC 16 LEAD PDIP


IC,CD4029BE,16 LEAD PDIP


Report a problem
Suggest a product
Specification Value
Package CodeDIP
Propagation Delay (tpd) (ns)500
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
Supply Voltage-Nom (Vsup) (V)5
Supply Voltage-Max (Vsup) (V)18
Supply Voltage-Min (Vsup) (V)3
JESD-30 CodeR-PDIP-T16
Package ShapeRECTANGULAR
Package StyleIN-LINE
Seated Height-Max (mm)5.08
Surface MountNO
Terminal FormTHROUGH-HOLE
Terminal Pitch (mm)2.54
Terminal PositionDUAL
Width (mm)7.62
Length (mm)19.305
Family4000/14000/40000
Temperature GradeMILITARY
Specification Value
Terminal FinishNICKEL PALLADIUM GOLD
JESD-97 Codee4
Lead FreeYES
TechnologyCMOS
Number of Bits4
Logic Circuit TypePOSITIVE EDGE
fmax-Min (MHz)5.5
Additional FeatureBINARY/BCD COUNT OPTION; TCO OUTPUT
CAGE Code01295
RoHS CompliantYES
Counter TypeBINARY COUNTER
Count DirectionBIDIRECTIONAL
Load/Preset InputASYN LOAD
Number of Functions1
Mode of OperationSYN
Number of Terminals16
Package Body MaterialPLASTIC/EPOXY


Report a problem
Suggest a product

RELATED PRODUCTS

DECADE COUNTER/DIVIDER DIP-16

Buy Now  $0.45


QUAD 2-INPUT NAND GATE DIP-14

Buy Now  $0.39


QUAD 2-INPUT NAND SCHMITT-TRIG DIP-14

Buy Now  $0.39

Copyright ©2002 - 2015 Jameco. All Rights Reserved.