Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Multiplexer Single 8:1 ±9 Volt 20 Volt 16 Pin Plastic DIP Tube

View CD4051BE: Analog Switch Multiplexer Logic 16 Lead Pdip

CD4051BE: Analog Switch Multiplexer Logic 16 Lead Pdip


Image is representative only
Texas Instruments
Jameco Part no. 894391
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. CD4051BE
  RoHS compliant
Catalog 151 , page 4
Pricing & Availability

$0.45

# of Unit Price
1+ $0.45
10+ $0.39
100+ $0.35
  • Availability:Ship  1 Days ARO 

 Add to cart

I.C.,LOGIC 16 LEAD PDIP


IC,CD4051BE,DIP-16, SINGLE 8-C
H ANALOG MULTIPLEXER

Report a problem
Suggest a product
Specification Value
FamilyCD4051B
Number of Channels per Chip1
Number of Inputs per Chip8
Number of Outputs per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V
Maximum Single Supply Voltage20V
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±9V
TypeAnalog Multiplexer
Maximum Frequency (25°C) @ Vcc60MHz(Typ)@10V|20MHz(Typ)@10V
Maximum Frequency (25°C) @ Vcc60MHz(Typ)@10V|20MHz(Typ)@10V
Maximum On Resistance1050Ohm@5V
Maximum Propagation Delay Bus to Bus60ns@5V/30ns@10V/20ns@15V
Propagation Delay Test Condition50pF
ConfigurationSingle 8:1
Specification Value
Maximum Turn-Off Time450ns@5V
Maximum Turn-On Time720ns@5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTube
Pin_Count16
Supplier_PackagePDIP
Multiplexer Architecture8:1
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeAnalog Switch Multiplexer
Chip Enable SignalsYes
Input Signal TypeSingle
Output Signal TypeSingle


Report a problem
Suggest a product

RELATED PRODUCTS

DECADE COUNTER/DIVIDER DIP-16

Buy Now  $0.45


QUAD 2-INPUT NAND GATE DIP-14

Buy Now  $0.39


QUAD 2-INPUT NAND SCHMITT-TRIG DIP-14

Buy Now  $0.39

Copyright ©2002 - 2015 Jameco. All Rights Reserved.