Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 5 Volt 3 Amp 3 Pin 3+ Tab TO-220 Tube

View LM323T: 5V Fixed Positive Regulator PSFM3 (Analog/Linear)

LM323T: 5V Fixed Positive Regulator PSFM3 (Analog/Linear)


Image is representative only
ST Micro
Jameco Part no. 1993534
Manufacturer ST MICRO
Manufacturer no. LM323T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.85

# of Unit Price
5+ $0.85
25+ $0.76
50+ $0.68
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  9 Wks ARO 

 Add to cart

5 V FIXED POSITIVE REGULATOR, PSFM3


IC,LM323T,3 TERMINAL 3A-5V VOL
L

Report a problem
Suggest a product
Specification Value
FamilyLM323
Minimum Input Voltage7.5V
Maximum Input Voltage20V
Output Voltage5V
Maximum Output Current3A
Maximum Power Dissipation30000mW
Maximum Quiescent Current20mA
Number of Outputs1
Typical Quiescent Current12mA
TypeLinear
Junction to Ambient50C/W
Junction to Case3C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelExtended
Specification Value
MountingThrough Hole
PackagingTube
Pin_Count3
Product Width4.6mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height9.15mm(Max)
Product Length10.4mm(Max)
Product TypeLinear Regulator
Output TypeFixed
FunctionStandard
Line Regulation25mV
Load Regulation100mV


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.