Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output in Volt Step Down 5 Pin (5+Tab) TO-220 Rail

View LM2596T-5.0/NOPB: Con Volt DC-DC Single Output in Volt Step Down 5 Pin (5+Tab) TO-220 Rail

LM2596T-5.0/NOPB: Con Volt DC-DC Single Output in Volt Step Down 5 Pin (5+Tab) TO-220 Rail

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 895246
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2596T-5.0/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.15

# of Unit Price
45+ $4.15
225+ $3.95
450+ $3.59
NOTE:
  • • Order in multiples of 45
  • Availability:Ship  5 Days ARO 

 Add to cart




IC,LM2596T-5.0/NOPB,3A 150KHZ
SIMPLE SWITCHER

Report a problem
Suggest a product
Specification Value
FamilyLM2596-5.0
Output Voltage5V
Maximum Output Current3A
Switching Frequency150KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
TypeInverting|Step Down
PackagingRail
Pin_Count5
Specification Value
Supplier_PackageTO-220
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency80%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage15V
Maximum Input Voltage40V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $1.95


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.