Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

$4.39 ea


  • Part no.: 895246
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM2596T-5.0/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
45+ $4.39
225+ $4.05
450+ $3.69
NOTE:
  • Order in multiples of 45
DC to DC Converter Single In Volt Step Down 4.5 Volt to 40 Volt 5-Pin (5+Tab) TO-220

Report a problem
Suggest a product
Specification Value
FamilyLM2596-5.0
TypeInverting|Step Down
Efficiency80%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage15V
Maximum Input Voltage40V
Output Voltage5V
Maximum Output Current3A
Switching Frequency150KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count5
Supplier_PackageTO-220
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product