Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

IC, LM2671M-5.0, High Efficiency Switcher

View LM2671M-5.0: LM2671-5.0 High Efficiency Switcher

LM2671M-5.0: LM2671-5.0 High Efficiency Switcher


Image is representative only
Texas Instruments
Jameco Part no. 895473
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2671M-5.0
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 29
Pricing & Availability

$4.49

# of Unit Price
1+ $4.49
10+ $4.15
100+ $3.75
  • Availability:Ship  1 Wks ARO 

 Add to cart

I.C. HIGH EFFICIENCY SWITCHER


IC,LM2671M-5.0,HIGH EFFICIENCY
SWITCHER

Report a problem
Suggest a product
Specification Value
FamilyLM2671-5.0
Number of Terminals8
Output Voltage5V
Terminal PositionDUAL
Maximum Output Current0.5A
Number of Functions1
JESD-30 CodeR-PDSO-G8
Moisture Sensitivity Level1
Switching Frequency260KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
TypeStep Down
Operating Temperature-Max (Cel)125
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Specification Value
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency90%(Typ)
Operating Temperature-Min (Cel)-40
Output TypeFixed
Terminal FormGULL WING
Number of Outputs1
Terminal FinishTIN LEAD
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Minimum Input Voltage8V
Package StyleSMALL OUTLINE
Maximum Input Voltage40V
Surface MountYES


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.