Con Volt DC-DC Single Output Step Down 8-Pin SOIC N Rail

$5.75 ea


  • Part no.: 895570
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM2672M-5.0
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.75
10+ $5.25
100+ $4.79
DC to DC Converter Single Step Down 8 Volt to 40 Volt 8-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyLM2672 5.0
TypeStep Down
Efficiency90%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage8V
Maximum Input Voltage40V
Output Voltage5V
Maximum Output Current1A
Switching Frequency260KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product