Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 8 Pin SOIC N Rail

View LM2674M-5.0: LM2674-5.0 High Efficiency Switcher

LM2674M-5.0: LM2674-5.0 High Efficiency Switcher

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 895772
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2674M-5.0
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 23
Pricing & Availability

$4.15

# of Unit Price
1+ $4.15
10+ $3.79
100+ $3.45
  • Availability:Ship  1 Wks ARO 

 Add to cart

I.C. HIGH EFFICIENCY SWITCHER


IC,LM2674M-5.0,HIGH EFFICIENCY
SWITCHER

Report a problem
Suggest a product
Specification Value
FamilyLM2674-5.0
Output Voltage5V
Maximum Output Current0.5A
Switching Frequency260KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
TypeStep Down
PackagingRail
Pin_Count8
Specification Value
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency90%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage8V
Maximum Input Voltage40V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.