Con Volt DC-DC Single Output Step Down 8-Pin (7+Tab) TO-263 Rail

896054

$6.25 ea


  • Part no.: 896054
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM2676S-5.0
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.25
10+ $5.75
100+ $5.25
DC to DC Converter Single Step Down 8 Volt to 40 Volt 8-Pin (7+Tab) TO-263

Report a problem
Suggest a product
Specification Value
FamilyLM2676-5.0
TypeStep Down
Efficiency88%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage8V
Maximum Input Voltage40V
Output Voltage5V
Maximum Output Current3A
Switching Frequency260KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count8
Supplier_PackageTO-263
Product Width8.64mm
Product Height4.57mm
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product