Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Telecom & Datacom

RJ45 Jack Assembly CAT5E Toolless Unshielded Female

View 1116604-1: Toolless Jack Assembly RJ45 CAT5E

1116604-1: Toolless Jack Assembly RJ45 CAT5E


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 896863
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1116604-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$11.19

# of Unit Price
1+ $11.19
10+ $10.25
100+ $9.35
  • Availability:Ship  5 Wks ARO 

 Add to cart

TOOLLESS JACK ASSEMBLY,RJ45,CAT5E


TOOLLESS JACK ASSY,RJ45,CAT5E


Report a problem
Suggest a product
Specification Value
Family1116604
Number of Contacts8
Number of Loaded Positions8
Number of Ports1
Number of Terminals8
Maximum Contact Resistance20mOhm
Minimum Operating Temperature-10°C
Maximum Operating Temperature70°C
MountingCable Mount
TypeRJ-45
PackagingBag
Product Depth30.48mm
Specification Value
Product Length14.48mm
Termination MethodSolderable
Product TypeConnector Telephone and Telecom
Category NumberCat 5e
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderF
Housing ColorLight Almond
Housing MaterialPolyphenylene Oxide
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.