Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator -5 Volt 1.8A 4 Pin (3+Tab) TO-263 Rail

View LM2990S-5.0/NOPB: Linear Regulator IC1A -5V TO263 LDO REG

LM2990S-5.0/NOPB: Linear Regulator IC1A -5V TO263 LDO REG


Image is representative only
Texas Instruments
Jameco Part no. 897989
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2990S-5.0/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.75

# of Unit Price
1+ $3.75
10+ $3.45
100+ $3.15
  • Availability:Ship  4 Days ARO 

 Add to cart

I.C.1A -5V TO263 LDO REG


IC,LM2990S-5.0/NOPB,1A -5V TO2
63 LDO REG

Report a problem
Suggest a product
Specification Value
FamilyLM2990
Maximum Dropout Voltage @ Current0.3V@100mA|1V@1A
Minimum Input Voltage-26V
Maximum Input Voltage0.3V
Output Voltage-5V
Maximum Output Current1.8A(Typ)
Maximum Quiescent Current5mA
Number of Outputs1
Typical Quiescent Current1mA
TypeLinear
Junction to Ambient73C/W
Junction to Case3C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
Specification Value
PackagingRail
Pin_Count4
Supplier_PackageTO-263
Product Width8.64mm
PolarityNegative
Product Height4.57mm
Product Length10.16mm
Product TypeLinear Regulator
Output TypeFixed
Accuracy5%
FunctionLDO
Line Regulation40mV
Load Regulation40mV
Typical Dropout Voltage @ Current0.1V@100mA|0.6V@1A


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


Copyright ©2002 - 2015 Jameco. All Rights Reserved.